1/1 Transceiver LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1027T/20,118

DigiKey Part Number
568-11883-2-ND - Tape & Reel (TR)
568-11883-1-ND - Cut Tape (CT)
568-11883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1027T/20,118
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1027T/20,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
5V ~ 18V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,32600 Kč203,26 Kč
2518,41120 Kč460,28 Kč
10016,30490 Kč1 630,49 Kč
25015,29832 Kč3 824,58 Kč
50014,69146 Kč7 345,73 Kč
1 00014,45397 Kč14 453,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,93024 Kč34 825,60 Kč
5 00013,60641 Kč68 032,05 Kč
7 50013,44421 Kč100 831,57 Kč
12 50013,26454 Kč165 806,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč