
TJA1028T/5V0/20/1J | |
|---|---|
DigiKey Part Number | 568-13271-2-ND - Tape & Reel (TR) 568-13271-1-ND - Cut Tape (CT) 568-13271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028T/5V0/20/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 23,96320 Kč | 599,08 Kč |
| 100 | 21,43310 Kč | 2 143,31 Kč |
| 250 | 20,17096 Kč | 5 042,74 Kč |
| 500 | 19,23464 Kč | 9 617,32 Kč |
| 1 000 | 18,10953 Kč | 18 109,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,48964 Kč | 41 224,10 Kč |
| 5 000 | 16,26374 Kč | 81 318,70 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |


