Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO
NXP GreenChip USB Type-C Controllers | Digi-Key Daily

TEA19363T/1J

DigiKey Part Number
568-13402-2-ND - Tape & Reel (TR)
568-13402-1-ND - Cut Tape (CT)
568-13402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA19363T/1J
Description
IC OFFLINE SWITCH FLYBACK 10SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.9 V
Voltage - Supply (Vcc/Vdd)
0V ~ 120V
Duty Cycle
-
Frequency - Switching
25.5kHz ~ 128kHz
Fault Protection
Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
10-SOIC (0.154", 3.90mm Width)
Supplier Device Package
10-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,94600 Kč249,46 Kč
2522,64440 Kč566,11 Kč
10020,12660 Kč2 012,66 Kč
25018,92508 Kč4 731,27 Kč
50018,20022 Kč9 100,11 Kč
1 00018,05849 Kč18 058,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,30386 Kč43 259,65 Kč
5 00016,91708 Kč84 585,40 Kč
7 50016,72328 Kč125 424,60 Kč
12 50016,52417 Kč206 552,13 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč