Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO
NXP GreenChip USB Type-C Controllers | Digi-Key Daily

TEA19361T/1J

DigiKey Part Number
568-13403-2-ND - Tape & Reel (TR)
568-13403-1-ND - Cut Tape (CT)
568-13403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA19361T/1J
Description
IC OFFLINE SWITCH FLYBACK 10SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25.5kHz ~ 128kHz 10-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.9 V
Voltage - Supply (Vcc/Vdd)
0V ~ 120V
Duty Cycle
-
Frequency - Switching
25.5kHz ~ 128kHz
Fault Protection
Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
10-SOIC (0.154", 3.90mm Width)
Supplier Device Package
10-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,02200 Kč240,22 Kč
2521,81280 Kč545,32 Kč
10019,37070 Kč1 937,07 Kč
25018,20612 Kč4 551,53 Kč
50017,50478 Kč8 752,39 Kč
1 00017,34204 Kč17 342,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,63462 Kč41 586,55 Kč
5 00016,26010 Kč81 300,50 Kč
7 50016,07251 Kč120 543,83 Kč
12 50015,86861 Kč198 357,62 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč