
TEA1723BT/N1,118 | |
|---|---|
DigiKey Part Number | 568-13392-2-ND - Tape & Reel (TR) 568-13392-1-ND - Cut Tape (CT) 568-13392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1723BT/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 20V |
Manufacturer NXP USA Inc. | Duty Cycle 75% |
Series | Frequency - Switching 22.5kHz ~ 50.5kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 11 W |
Part Status Active | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,50700 Kč | 275,07 Kč |
| 25 | 25,00440 Kč | 625,11 Kč |
| 100 | 22,26210 Kč | 2 226,21 Kč |
| 250 | 20,95264 Kč | 5 238,16 Kč |
| 500 | 20,16396 Kč | 10 081,98 Kč |
| 1 000 | 20,08585 Kč | 20 085,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,19478 Kč | 47 986,95 Kč |
| 5 000 | 18,77364 Kč | 93 868,20 Kč |
| 7 500 | 18,56279 Kč | 139 220,92 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


