
T4240QDS-PB | |
|---|---|
DigiKey Part Number | 568-13473-ND |
Manufacturer | |
Manufacturer Product Number | T4240QDS-PB |
Description | T4240 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | T4240 QorIQ® e6500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | e6500 | |
Platform | - | |
Utilized IC / Part | T4240 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98 643,25000 Kč | 98 643,25 Kč |
| Unit Price without VAT: | 98 643,25000 Kč |
|---|---|
| Unit Price with VAT: | 119 358,33250 Kč |




