
TMDXEVM3358 | |
|---|---|
DigiKey Part Number | 296-29951-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM3358 |
Description | AM3352/AM3354/AM3356/AM3358 BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM3352, AM3354, AM3356, AM3358 Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | - | |
Utilized IC / Part | AM3352, AM3354, AM3356, AM3358 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 071,61000 Kč | 25 071,61 Kč |
| Unit Price without VAT: | 25 071,61000 Kč |
|---|---|
| Unit Price with VAT: | 30 336,64810 Kč |


