


T2080RDB-PC | |
|---|---|
DigiKey Part Number | 568-13487-ND |
Manufacturer | |
Manufacturer Product Number | T2080RDB-PC |
Description | T2080/T2081 EVAL BRD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | T2080, T2081 QorIQ® e6500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | e6500 | |
Platform | - | |
Utilized IC / Part | T2080, T2081 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 689,39000 Kč | 37 689,39 Kč |
| Unit Price without VAT: | 37 689,39000 Kč |
|---|---|
| Unit Price with VAT: | 45 604,16190 Kč |







