
SPC5604CK0MLL6 | |
|---|---|
DigiKey Part Number | 568-14998-ND |
Manufacturer | |
Manufacturer Product Number | SPC5604CK0MLL6 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5604CK0MLL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 28x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,72000 Kč | 434,72 Kč |
| 10 | 347,42400 Kč | 3 474,24 Kč |
| 90 | 303,15289 Kč | 27 283,76 Kč |
| 180 | 293,97611 Kč | 52 915,70 Kč |
| 270 | 289,38041 Kč | 78 132,71 Kč |
| 540 | 282,64189 Kč | 152 626,62 Kč |
| Unit Price without VAT: | 434,72000 Kč |
|---|---|
| Unit Price with VAT: | 526,01120 Kč |





