Parametric Equivalent
Parametric Equivalent

SPC5604BACLL6 | |
|---|---|
DigiKey Part Number | 568-15004-ND |
Manufacturer | |
Manufacturer Product Number | SPC5604BACLL6 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5604BACLL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 28x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 223,13922 Kč | 100 412,65 Kč |
| Unit Price without VAT: | 223,13922 Kč |
|---|---|
| Unit Price with VAT: | 269,99846 Kč |





