
SJA1110AEL/0Y | |
|---|---|
DigiKey Part Number | 568-SJA1110AEL/0YTR-ND - Tape & Reel (TR) 568-SJA1110AEL/0YCT-ND - Cut Tape (CT) 568-SJA1110AEL/0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1110AEL/0Y |
Description | IC AUTO ETHERNET SWITCH BGA |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI Interface 256-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, JTAG, MII, RGMII, RMII, SGMII, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 Kč | 480,22 Kč |
| 10 | 384,22100 Kč | 3 842,21 Kč |
| 25 | 360,27520 Kč | 9 006,88 Kč |
| 100 | 333,93960 Kč | 33 393,96 Kč |
| 250 | 332,84768 Kč | 83 211,92 Kč |
| Unit Price without VAT: | 480,22000 Kč |
|---|---|
| Unit Price with VAT: | 581,06620 Kč |



