SE95DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 22 129
Unit Price: 13,65000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 327
Unit Price: 141,11000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 375
Unit Price: 140,69000 Kč
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 13 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE95DP,118

DigiKey Part Number
568-2051-2-ND - Tape & Reel (TR)
568-2051-1-ND - Cut Tape (CT)
568-2051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE95DP,118
Description
SENSOR DIGITAL -55C-125C 8TSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 13 b 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SE95DP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
NXP USA Inc.
Accuracy - Highest (Lowest)
±1°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-TSSOP
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Resolution
13 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCT2075DP,118NXP USA Inc.22 129568-10956-1-ND13,65000 KčMFR Recommended
DS620U+Analog Devices Inc./Maxim Integrated327DS620U+-ND141,11000 KčSimilar
DS620U+T&RAnalog Devices Inc./Maxim Integrated8 375DS620U+T&RCT-ND140,69000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes