
SC33771CTA1MAER2 | |
|---|---|
DigiKey Part Number | 568-SC33771CTA1MAER2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC33771CTA1MAER2 |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-LQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 7 ~ 14 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 214,42066 Kč | 321 630,99 Kč |
| Unit Price without VAT: | 214,42066 Kč |
|---|---|
| Unit Price with VAT: | 259,44900 Kč |


