Battery Multi-Function Controller IC Lithium Ion 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC33771CTA1MAE

DigiKey Part Number
568-SC33771CTA1MAE-ND
Manufacturer
Manufacturer Product Number
SC33771CTA1MAE
Description
IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 64-LQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion
Number of Cells
7 ~ 14
Fault Protection
Over Temperature, Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160231,42944 Kč37 028,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,42944 Kč
Unit Price with VAT:280,02962 Kč