
SC18IS606PWJ | |
|---|---|
DigiKey Part Number | 568-SC18IS606PWJTR-ND - Tape & Reel (TR) 568-SC18IS606PWJCT-ND - Cut Tape (CT) 568-SC18IS606PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC18IS606PWJ |
Description | IC I2C TO SPI BRIDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I2C Controller SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IS606PWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | SPI | |
Standards | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| 10 | 54,14100 Kč | 541,41 Kč |
| 25 | 49,67800 Kč | 1 241,95 Kč |
| 100 | 44,76280 Kč | 4 476,28 Kč |
| 250 | 42,41912 Kč | 10 604,78 Kč |
| 500 | 41,00708 Kč | 20 503,54 Kč |
| 1 000 | 39,84470 Kč | 39 844,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,61774 Kč | 96 544,35 Kč |
| 5 000 | 37,87838 Kč | 189 391,90 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |











