SC16IS762IPW-S is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 21
Unit Price: 157,67000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 5 731
Unit Price: 115,54000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 68,37373 Kč
Datasheet
RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS762IPW-S

DigiKey Part Number
568-2241-5-ND
Manufacturer
Manufacturer Product Number
SC16IS762IPW-S
Description
IC UART DUAL I2C/SPI 28-TSSOP
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V, 3.3V
Packaging
Tube
Current - Supply
2mA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 95°C
DigiKey Programmable
Not Verified
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Protocol
RS232, RS485
Supplier Device Package
28-TSSOP
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC16IS762IPW,112NXP USA Inc.21568-4021-5-ND157,67000 KčDirect
SC16IS752IPW,112NXP USA Inc.5 731568-4016-5-ND115,54000 KčParametric Equivalent
SC16IS752IPW-SNXP USA Inc.0568-2237-5-ND68,37373 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 32373,42208 Kč97 137,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,42208 Kč
Unit Price with VAT:88,84072 Kč