
SC16IS740IPW,112 | |
---|---|
DigiKey Part Number | 568-3648-5-ND |
Manufacturer | |
Manufacturer Product Number | SC16IS740IPW,112 |
Description | IC UART SINGLE W/FIFO 16-TSSOP |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS740IPW,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,20000 Kč | 70,20 Kč |
10 | 52,72100 Kč | 527,21 Kč |
96 | 43,68229 Kč | 4 193,50 Kč |
192 | 41,88021 Kč | 8 041,00 Kč |
288 | 40,97653 Kč | 11 801,24 Kč |
576 | 39,65222 Kč | 22 839,68 Kč |
Unit Price without VAT: | 70,20000 Kč |
---|---|
Unit Price with VAT: | 84,94200 Kč |