SC16C754BIB80,557 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 817,83328 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 713,68548 Kč
Datasheet
UART IC 4, QUART Channel 64 Byte 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C754BIB80,557

DigiKey Part Number
568-1207-ND
Manufacturer
Manufacturer Product Number
SC16C754BIB80,557
Description
UART IC 4, QUART CHANNEL 64 BYTE
Customer Reference
Detailed Description
UART IC 4, QUART Channel 64 Byte 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
4, QUART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable