MFR Recommended

TL16C754BPNR | |
|---|---|
DigiKey Part Number | 296-48974-2-ND - Tape & Reel (TR) 296-48974-1-ND - Cut Tape (CT) 296-48974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C754BPNR |
Description | IC QUAD UART 64BYTE FIFO 80-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 64 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C754BPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 713,68548 Kč | 713 685,48 Kč |
| Unit Price without VAT: | 713,68548 Kč |
|---|---|
| Unit Price with VAT: | 863,55943 Kč |



