SC16C654DBIB64,151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 1 428
Unit Price: 322,07000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 120
Unit Price: 361,43000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3 101
Unit Price: 363,95000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 229,30818 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1
Unit Price: 491,52000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 311
Unit Price: 766,01000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 329
Unit Price: 906,20000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 210,26713 Kč
Datasheet
LPC2138FBD64/01EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C654DBIB64,151

DigiKey Part Number
568-2048-ND
Manufacturer
Manufacturer Product Number
SC16C654DBIB64,151
Description
IC UART QUAD W/FIFO 64-LQFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel 64 Byte 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SC16C654DBIB64,151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
4, QUART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types