Parametric Equivalent

XR16C854DIV-F | |
|---|---|
DigiKey Part Number | 1016-1448-ND |
Manufacturer | |
Manufacturer Product Number | XR16C854DIV-F |
Description | IC UART FIFO 128B QUAD 64LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232, RS485 128 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C854DIV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 2Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,23000 Kč | 821,23 Kč |
| 10 | 669,33200 Kč | 6 693,32 Kč |
| 25 | 631,36800 Kč | 15 784,20 Kč |
| 160 | 578,81119 Kč | 92 609,79 Kč |
| 320 | 565,22547 Kč | 180 872,15 Kč |
| Unit Price without VAT: | 821,23000 Kč |
|---|---|
| Unit Price with VAT: | 993,68830 Kč |



