
| SA605D/01,112 | |
|---|---|
| DigiKey Part Number | 568-1203-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SA605D/01,112 | 
| Description | RF RCVR ASK/FSK 0HZ-500MHZ 20SO | 
| Customer Reference | |
| Detailed Description | SA605 RF Receiver ASK, FSK 0Hz ~ 500MHz PCB, Surface Mount 20-SO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Frequency | 0Hz ~ 500MHz | |
| Sensitivity | - | |
| Data Rate (Max) | - | |
| Modulation or Protocol | ASK, FSK | |
| Applications | FM Remote Receiver | |
| Current - Receiving | 5.7mA | |
| Data Interface | PCB, Surface Mount | |
| Memory Size | - | |
| Antenna Connector | PCB, Surface Mount | |
| Features | RSSI Equipped | |
| Voltage - Supply | 4.5V ~ 8V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 20-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic