
S9S08SG4E2MTGR | |
|---|---|
DigiKey Part Number | 568-15155-2-ND - Tape & Reel (TR) 568-15155-1-ND - Cut Tape (CT) 568-15155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S08SG4E2MTGR |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 74,71100 Kč | 747,11 Kč |
| 25 | 68,79800 Kč | 1 719,95 Kč |
| 100 | 62,27800 Kč | 6 227,80 Kč |
| 250 | 59,17152 Kč | 14 792,88 Kč |
| 500 | 58,59954 Kč | 29 299,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,65116 Kč | 136 627,90 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |






