
S32K322EHT0MPAST | |
---|---|
DigiKey Part Number | 568-S32K322EHT0MPAST-ND |
Manufacturer | |
Manufacturer Product Number | S32K322EHT0MPAST |
Description | S32K322, 2MB FLASH, 256K SRAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Dual-Core 160MHz 2MB (2M x 8) FLASH 100-MaxQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 160MHz | |
Connectivity | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | |
Peripherals | DMA, I2S, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MaxQFP (10x10) | |
Package / Case | 100-QFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 294,95000 Kč | 294,95 Kč |
10 | 268,49900 Kč | 2 684,99 Kč |
25 | 256,94240 Kč | 6 423,56 Kč |
100 | 233,64390 Kč | 23 364,39 Kč |
480 | 218,71500 Kč | 104 983,20 Kč |
Unit Price without VAT: | 294,95000 Kč |
---|---|
Unit Price with VAT: | 356,88950 Kč |