
PTN36043ABXY | |
|---|---|
DigiKey Part Number | 568-PTN36043ABXYTR-ND - Tape & Reel (TR) 568-PTN36043ABXYCT-ND - Cut Tape (CT) 568-PTN36043ABXYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN36043ABXY |
Description | IC SWITCH SPDT X 2 18X2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 18-X2QFN (2.4x2) |
Datasheet | Datasheet |
EDA/CAD Models | PTN36043ABXY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.7V ~ 1.9V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 6µA | |
Crosstalk | -50dB @ 2.5GHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2.4x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,76240 Kč | 969,06 Kč |
| 100 | 34,77060 Kč | 3 477,06 Kč |
| 250 | 32,86608 Kč | 8 216,52 Kč |
| 500 | 32,12358 Kč | 16 061,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 29,39426 Kč | 293 942,60 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |




