PTN3360BBS,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 6 393
Unit Price: 45,36000 Kč
Datasheet
Set-Top Boxes, Video Players Interface 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3360BBS,518

DigiKey Part Number
568-4777-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN3360BBS,518
Description
IC INTFACE SPECIALIZED 48HVQFN
Customer Reference
Detailed Description
Set-Top Boxes, Video Players Interface 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
NXP USA Inc.
Package / Case
48-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
48-HVQFN (7x7)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Set-Top Boxes, Video Players
Base Product Number
Interface
3-Wire Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTN3360DBS,518NXP USA Inc.6 393568-5120-1-ND45,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes