Similar

PTN3360ABS,518 | |
|---|---|
DigiKey Part Number | 568-4776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3360ABS,518 |
Description | IC INTFACE SPECIALIZED 48HVQFN |
Customer Reference | |
Detailed Description | Set-Top Boxes, Video Players Interface 48-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 48-HVQFN (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Set-Top Boxes, Video Players | Base Product Number |
Interface 3-Wire Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN3360DBS,518 | NXP USA Inc. | 6 393 | 568-5120-1-ND | 45,36000 Kč | Similar |


