
PN7150B0HN/C11002Y | |
|---|---|
DigiKey Part Number | 568-12994-2-ND - Tape & Reel (TR) 568-12994-1-ND - Cut Tape (CT) 568-12994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7150B0HN/C11002Y |
Description | IC RFID READER 13.56MHZ 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, UART 2.3V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, UART | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,02000 Kč | 233,02 Kč |
| 10 | 202,16400 Kč | 2 021,64 Kč |
| 25 | 191,47080 Kč | 4 786,77 Kč |
| 100 | 176,78840 Kč | 17 678,84 Kč |
| 250 | 167,99332 Kč | 41 998,33 Kč |
| 500 | 161,78694 Kč | 80 893,47 Kč |
| 1 000 | 155,94072 Kč | 155 940,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 145,25611 Kč | 581 024,44 Kč |
| Unit Price without VAT: | 233,02000 Kč |
|---|---|
| Unit Price with VAT: | 281,95420 Kč |




