
OM5578/PN7150ARDM | |
|---|---|
DigiKey Part Number | 568-12995-ND |
Manufacturer | |
Manufacturer Product Number | OM5578/PN7150ARDM |
Description | EVAL BOARD FOR PN7150 |
Customer Reference | |
Detailed Description | PN7150 Near Field Communication (NFC) Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer NXP USA Inc. | Function Near Field Communication (NFC) |
Packaging Bulk | Utilized IC / Part PN7150 |
Part Status Obsolete | Contents Board(s) |
Platform Arduino |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OM5579/PN7150ARD | NXP USA Inc. | 0 | 568-OM5579/PN7150ARD-ND | 2 231,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 940,22000 Kč | 1 940,22 Kč |
| Unit Price without VAT: | 1 940,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 347,66620 Kč |


