
PN5180A0HN/C3Y | |
|---|---|
DigiKey Part Number | 568-13913-2-ND - Tape & Reel (TR) 568-13913-1-ND - Cut Tape (CT) 568-13913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5180A0HN/C3Y |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693 SPI, UART 3.3V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693 | |
Interface | SPI, UART | |
Voltage - Supply | 3.3V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 167,50100 Kč | 1 675,01 Kč |
| 25 | 155,68760 Kč | 3 892,19 Kč |
| 100 | 142,70870 Kč | 14 270,87 Kč |
| 250 | 140,58412 Kč | 35 146,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 128,63921 Kč | 514 556,84 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |



