
PN5180A0HN/C4Y | |
|---|---|
DigiKey Part Number | 568-PN5180A0HN/C4YTR-ND - Tape & Reel (TR) 568-PN5180A0HN/C4YCT-ND - Cut Tape (CT) 568-PN5180A0HN/C4YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5180A0HN/C4Y |
Description | PN5180 HVQFN40 REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case 40-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 40-HVQFN (6x6) |
Standards FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 181,50700 Kč | 1 815,07 Kč |
| 25 | 168,74000 Kč | 4 218,50 Kč |
| 100 | 154,70700 Kč | 15 470,70 Kč |
| 250 | 148,01576 Kč | 37 003,94 Kč |
| 500 | 143,98328 Kč | 71 991,64 Kč |
| 1 000 | 142,78976 Kč | 142 789,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 135,68577 Kč | 542 743,08 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |


