
PDTA114EU,115 | |
|---|---|
DigiKey Part Number | 568-PDTA114EU,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA114EU,115 |
Description | TRANS PREBIAS PNP 200MW SOT323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistors Included | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70686 Kč | 2 120,58 Kč |
| 6 000 | 0,62848 Kč | 3 770,88 Kč |
| 9 000 | 0,58849 Kč | 5 296,41 Kč |
| 15 000 | 0,54344 Kč | 8 151,60 Kč |
| 21 000 | 0,51675 Kč | 10 851,75 Kč |
| 30 000 | 0,49078 Kč | 14 723,40 Kč |
| 75 000 | 0,43373 Kč | 32 529,75 Kč |
| 150 000 | 0,39845 Kč | 59 767,50 Kč |
| 300 000 | 0,37259 Kč | 111 777,00 Kč |
| Unit Price without VAT: | 0,70686 Kč |
|---|---|
| Unit Price with VAT: | 0,85530 Kč |


