Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTA114EU,115

DigiKey Part Number
1727-6272-2-ND - Tape & Reel (TR)
1727-6272-1-ND - Cut Tape (CT)
1727-6272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA114EU,115
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PDTA114EU,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Frequency - Transition
180 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5115T1Gonsemi5 750488-MUN5115T1GCT-ND1,55000 KčDirect
DDTA114GUA-7-FDiodes Incorporated2 6061034-DDTA114GUA-FDICT-ND1,92000 KčSimilar
DDTA114TUA-7-FDiodes Incorporated3 965DDTA114TUA-FDICT-ND2,10000 KčSimilar
DTA114EUAT106Rohm Semiconductor11DTA114EUAT106CT-ND2,01000 KčSimilar
DTA123EUAT106Rohm Semiconductor20DTA123EUAT106CT-ND2,01000 KčSimilar
In-Stock: 2 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,14020 Kč114,02 Kč
5000,82396 Kč411,98 Kč
1 0000,72107 Kč721,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58962 Kč1 768,86 Kč
6 0000,52310 Kč3 138,60 Kč
9 0000,48911 Kč4 401,99 Kč
15 0000,45087 Kč6 763,05 Kč
21 0000,42820 Kč8 992,20 Kč
30 0000,40614 Kč12 184,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč