PCF8583P/F5,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 3,46160 Kč
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 240B I2C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 240B I2C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
8-DIP SOT97-1

PCF8583P/F5,112

DigiKey Part Number
568-1084-5-ND
Manufacturer
Manufacturer Product Number
PCF8583P/F5,112
Description
IC RTC CLOCK/CALENDAR I2C 8DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 240B I2C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
PCF8583P/F5,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, NVSRAM, Square Wave Output
Memory Size
240B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.5V ~ 6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
10µA ~ 50µA @ 1V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes