MFR Recommended
Direct
Similar
Similar

PCF8575CTS/1,118 | |
|---|---|
DigiKey Part Number | 568-PCF8575CTS/1118TR-ND - Tape & Reel (TR) 568-PCF8575CTS/1118CT-ND - Cut Tape (CT) 568-PCF8575CTS/1118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575CTS/1,118 |
Description | IC XPNDR 400KHZ I2C 24SSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-SSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9535CPW,118 | NXP USA Inc. | 7 680 | 568-8251-1-ND | 46,62000 Kč | MFR Recommended |
| PCF8575CDBR | Texas Instruments | 0 | 296-20979-1-ND | 78,74000 Kč | Direct |
| PCF8575CDB | Rochester Electronics, LLC | 355 | 2156-PCF8575CDB-ND | 161,89000 Kč | Similar |
| PCF8575DB | Texas Instruments | 102 | PCF8575DB-ND | 85,88000 Kč | Similar |
| PCF8575DBR | Texas Instruments | 4 964 | 296-17856-1-ND | 77,48000 Kč | Similar |




