
PCF8563T/F4,118 | |
|---|---|
DigiKey Part Number | 568-1068-2-ND - Tape & Reel (TR) 568-1068-1-ND - Cut Tape (CT) 568-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8563T/F4,118 |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8563T/F4,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA ~ 0.75µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 22,69200 Kč | 226,92 Kč |
| 25 | 20,58680 Kč | 514,67 Kč |
| 100 | 18,27140 Kč | 1 827,14 Kč |
| 250 | 17,16752 Kč | 4 291,88 Kč |
| 500 | 16,50278 Kč | 8 251,39 Kč |
| 1 000 | 15,95527 Kč | 15 955,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,37736 Kč | 38 443,40 Kč |
| 5 000 | 15,02907 Kč | 75 145,35 Kč |
| 7 500 | 14,85462 Kč | 111 409,65 Kč |
| 12 500 | 14,66139 Kč | 183 267,38 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |










