Similar

PCF85163T/1,518 | |
|---|---|
DigiKey Part Number | PCF85163T/1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF85163T/1,518 |
Description | IC RTC CLK/CALENDAR I2C 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,28707 Kč | 20 717,67 Kč |
| 5 000 | 8,07558 Kč | 40 377,90 Kč |
| 7 500 | 7,96972 Kč | 59 772,90 Kč |
| 12 500 | 7,85243 Kč | 98 155,38 Kč |
| 17 500 | 7,78383 Kč | 136 217,02 Kč |
| 25 000 | 7,75204 Kč | 193 801,00 Kč |
| Unit Price without VAT: | 8,28707 Kč |
|---|---|
| Unit Price with VAT: | 10,02735 Kč |











