
SQ4470EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4470EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4470EY-T1_GE3CT-ND - Cut Tape (CT) SQ4470EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4470EY-T1_GE3 |
Description | MOSFET N-CH 60V 16A 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3165 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,78042 Kč | 39 451,05 Kč |
| 5 000 | 14,76802 Kč | 73 840,10 Kč |
| 7 500 | 14,25257 Kč | 106 894,28 Kč |
| 12 500 | 14,17365 Kč | 177 170,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 100 | 22,09830 Kč | 2 209,83 Kč |
| 500 | 17,69544 Kč | 8 847,72 Kč |
| 1 000 | 17,34855 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 100 | 23,64580 Kč | 2 364,58 Kč |
| 500 | 18,93390 Kč | 9 466,95 Kč |
| 1 000 | 17,41910 Kč | 17 419,10 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











