
PCF85063TP/1Z | |
|---|---|
DigiKey Part Number | 568-10236-2-ND - Tape & Reel (TR) 568-10236-1-ND - Cut Tape (CT) 568-10236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85063TP/1Z |
Description | IC RTC CLK/CALENDAR I2C 8HWSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,46440 Kč | 311,61 Kč |
| 100 | 10,95260 Kč | 1 095,26 Kč |
| 250 | 10,23276 Kč | 2 558,19 Kč |
| 500 | 9,79808 Kč | 4 899,04 Kč |
| 1 000 | 9,44028 Kč | 9 440,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,90357 Kč | 35 614,28 Kč |
| 8 000 | 8,70420 Kč | 69 633,60 Kč |
| 12 000 | 8,60433 Kč | 103 251,96 Kč |
| 20 000 | 8,50020 Kč | 170 004,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |










