PCAL9554BPWJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 7 504
Unit Price: 8,50000 Kč
Datasheet

Similar


onsemi
In Stock: 8 532
Unit Price: 19,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 111
Unit Price: 8,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 952
Unit Price: 9,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 451
Unit Price: 9,57000 Kč
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9554BPWJ

DigiKey Part Number
568-9926-2-ND - Tape & Reel (TR)
568-9926-1-ND - Cut Tape (CT)
568-9926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9554BPWJ
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interface
I2C, SMBus
Supplier Device Package
16-TSSOP
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6408AEX1ZNXP USA Inc.7 504568-13687-1-ND8,50000 KčMFR Recommended
PCA9654EDTR2Gonsemi8 532PCA9654EDTR2GOSCT-ND19,21000 KčSimilar
PI4IOE5V9554LEDiodes Incorporated111PI4IOE5V9554LEDI-ND8,18000 KčSimilar
TCA9554APWRTexas Instruments14 952296-28120-1-ND9,57000 KčSimilar
TCA9554PWRTexas Instruments5 451296-30135-1-ND9,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes