
PCA9957HNMP | |
|---|---|
DigiKey Part Number | 568-PCA9957HNMPTR-ND - Tape & Reel (TR) 568-PCA9957HNMPCT-ND - Cut Tape (CT) 568-PCA9957HNMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9957HNMP |
Description | IC LED DRVR LIN PWM 32MA 40HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 32mA 40-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9957HNMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.4V ~ 5.5V | |
Current - Output / Channel | 32mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 35,02700 Kč | 350,27 Kč |
| 25 | 31,97080 Kč | 799,27 Kč |
| 100 | 28,59430 Kč | 2 859,43 Kč |
| 250 | 26,98524 Kč | 6 746,31 Kč |
| 500 | 26,01528 Kč | 13 007,64 Kč |
| 1 000 | 25,21727 Kč | 25 217,27 Kč |
| 2 500 | 24,37472 Kč | 60 936,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 20,25094 Kč | 121 505,64 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |



