Multiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9849PWJ

DigiKey Part Number
568-PCA9849PWJTR-ND - Tape & Reel (TR)
568-12880-1-ND - Cut Tape (CT)
568-PCA9849PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9849PWJ
Description
IC MULTIPLEXER 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9849PWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
0.8V ~ 3.6V, 1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1047,91700 Kč479,17 Kč
2543,87760 Kč1 096,94 Kč
10039,42790 Kč3 942,79 Kč
25037,30672 Kč9 326,68 Kč
50036,02710 Kč18 013,55 Kč
1 00035,92758 Kč35 927,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,86255 Kč84 656,38 Kč
5 00033,19259 Kč165 962,95 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč