



1061 | |
|---|---|
DigiKey Part Number | 36-1061-ND |
Manufacturer | |
Manufacturer Product Number | 1061 |
Description | BATT HLDR COIN 20MM 1/2 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1061 Models |
Category | Number of Cells 1, 2 |
Mfr | Battery Series 2012 (2), 2016 (2), 2020 (1), 2025 (1) |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.290" (7.37mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 56,69500 Kč | 566,95 Kč |
| 1 000 | 38,00638 Kč | 38 006,38 Kč |
| 2 500 | 34,88087 Kč | 87 202,18 Kč |
| 5 000 | 32,98034 Kč | 164 901,70 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |











