PCA9675PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 94 839
Unit Price: 29,82000 Kč
Datasheet
I/O Expander 16 I2C 1 MHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9675PW,118

DigiKey Part Number
568-PCA9675PW118TR-ND - Tape & Reel (TR)
568-PCA9675PW118CT-ND - Cut Tape (CT)
568-PCA9675PW118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9675PW,118
Description
IC XPNDR 1MHZ I2C 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9675PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6416AHF,128NXP USA Inc.94 839568-9946-1-ND29,82000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types