PCA9674ABS,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 7 504
Unit Price: 28,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 287
Unit Price: 45,15000 Kč
Datasheet
I/O Expander 8 I2C 1 MHz 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9674ABS,118

DigiKey Part Number
568-4221-2-ND - Tape & Reel (TR)
568-4221-1-ND - Cut Tape (CT)
568-4221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9674ABS,118
Description
IC XPNDR 1MHZ I2C 16HVQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
16-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
16-HVQFN (3x3)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6408AEX1ZNXP USA Inc.7 504568-13687-1-ND28,14000 KčMFR Recommended
PCA9534ARGTRTexas Instruments10 287296-24731-1-ND45,15000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes