MFR Recommended

PCA9622DR,118 | |
|---|---|
DigiKey Part Number | 568-4772-2-ND - Tape & Reel (TR) 568-4772-1-ND - Cut Tape (CT) 568-4772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9622DR,118 |
Description | IC LED DRV LIN PWM 100MA 32TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 100mA 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9622DR,118 Models |
Category | Current - Output / Channel 100mA |
Manufacturer NXP USA Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 32-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9955BTWJ | NXP USA Inc. | 33 393 | 568-12427-1-ND | 49,35000 Kč | MFR Recommended |


