PCA9564D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 4
Unit Price: 61,52000 Kč
Datasheet
I2C Controller Parallel Interface 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9564D,112

DigiKey Part Number
568-1062-5-ND
Manufacturer
Manufacturer Product Number
PCA9564D,112
Description
IC CONTROLLER PARALLEL INTERFACE
Customer Reference
Detailed Description
I2C Controller Parallel Interface 20-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9564D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Controller
Interface
Parallel
Standards
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable