I2C Controller Parallel Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9564PW,118

DigiKey Part Number
568-11922-2-ND - Tape & Reel (TR)
568-11922-1-ND - Cut Tape (CT)
568-11922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9564PW,118
Description
IC CTRL PARALLEL/I2C BUS 20TSSOP
Customer Reference
Detailed Description
I2C Controller Parallel Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9564PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Controller
Interface
Parallel
Standards
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč