Similar

PCA9555BSHP | |
|---|---|
DigiKey Part Number | PCA9555BSHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9555BSHP |
Description | IC XPND 400KHZ I2C SMBUS 24HVQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-HVQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9535MRGER | Texas Instruments | 57 | 296-TCA9535MRGERCT-ND | 42,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 28,72166 Kč | 172 329,96 Kč |
| Unit Price without VAT: | 28,72166 Kč |
|---|---|
| Unit Price with VAT: | 34,75321 Kč |


