
TCA9535MRGER | |
|---|---|
DigiKey Part Number | 296-TCA9535MRGERTR-ND - Tape & Reel (TR) 296-TCA9535MRGERCT-ND - Cut Tape (CT) 296-TCA9535MRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9535MRGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9535MRGER Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-VQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 28,78400 Kč | 719,60 Kč |
| 100 | 25,68480 Kč | 2 568,48 Kč |
| 250 | 24,20900 Kč | 6 052,25 Kč |
| 500 | 23,35650 Kč | 11 678,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,68211 Kč | 65 046,33 Kč |
| 6 000 | 21,23941 Kč | 127 436,46 Kč |
| 9 000 | 21,01776 Kč | 189 159,84 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |






